Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč38.874 |
| 10+ | Kč24.353 |
| 100+ | Kč16.503 |
| 500+ | Kč13.092 |
| 1000+ | Kč11.863 |
| 2500+ | Kč11.286 |
| 5000+ | Kč10.709 |
Product Information
Product Overview
The TPD12S521DBTR is a HDMI Transmitter Port Protection and Interface Device, single-chip electro-static discharge (ESD) circuit protection device for the high-definition multimedia interface (HDMI) transmitter port. While providing ESD protection with transient voltage suppression (TVS) diodes, the TVS protection adds little or no additional glitch in the high-speed differential signals. The high-speed transition minimized differential signalling (TMDS) ESD protection lines add only 0.8-pF capacitance. The low-speed control lines offer voltage-level shifting to eliminate the need for an external voltage level-shifter IC. The control line TVS diodes add 3.5pF capacitance to the control lines. The 38-pin DBT package offers a seamless layout routing option to eliminate the routing glitch for the differential signal pairs. The DBT package pitch (0.5mm) matches with the HDMI connector pitch. In addition, the pin mapping follows the same order as the HDMI connector pin mapping.
- IEC 61000-4-2 Level 4 ESD protection, ±8kV contact discharge on external lines
- Single-chip ESD solution for HDMI driver
- On-chip current regulator with 55mA current output
- Supports all HDMI 1.3 and HDMI 1.4 data rates (-3dB frequency <gt/>3GHz)
- 0.8pF Capacitance for high speed TMDS lines
- 0.05pF Matching capacitance between differential signal pair
Applications
Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
HDMI Transmitter Port Protection
1V
TSSOP
-40°C
-
No SVHC (27-Jun-2018)
HDMI
5.5V
38Pins
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate