Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč45.646 |
10+ | Kč33.607 |
50+ | Kč30.598 |
100+ | Kč27.337 |
250+ | Kč25.582 |
500+ | Kč24.704 |
1000+ | Kč23.901 |
2500+ | Kč23.425 |
Product Information
Product Overview
The TPS61165DRVR is a high brightness white LED Driver with a 40V rated integrated switch FET. The TPS61165 device is a boost converter that drives LEDs in series. The boost converter runs at a 1.2MHz fixed switching frequency with 1.2A switch current limit and allows for the use of a high-brightness LED in general lighting. The default white LED current is set with the external sensor resistor Rset and the feedback voltage is regulated to 200mV. During the operation, the LED current can be controlled using the 1-wire digital interface (EasyScale™ protocol) through the CTRL pin. Alternatively, a pulse-width-modulation (PWM) signal can be applied to the CTRL pin through which the duty cycle determines the feedback reference voltage. In either digital or PWM mode, the TPS61165 device does not burst the LED current, therefore, it does not generate audible noises on the output capacitor.
- Flexible 1-wire digital and PWM brightness control
- Built-in soft start
- Up to 90% efficiency
- 38V Open LED protection
- 200mV Reference voltage with 2% accuracy
- 1.2A Switch FET with 1.2MHz switching frequency
- 160°C Thermal shutdown threshold
- 15°C Thermal shutdown threshold hysteresis
Applications
LED Lighting
Technical Specifications
Boost
3V
38V
1.2MHz
WSON
-40°C
-
MSL 2 - 1 year
-
WSON
1.2MHz
-
18V
1.2A
Surface Mount
6Pins
85°C
-
No SVHC (27-Jun-2018)
Boost
1Outputs
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate