Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč28.211 |
| 10+ | Kč20.477 |
| 50+ | Kč18.702 |
| 100+ | Kč16.927 |
| 250+ | Kč16.586 |
| 500+ | Kč16.246 |
| 1000+ | Kč15.905 |
| 2500+ | Kč15.565 |
Product Information
Product Overview
The TPS73733DCQ is a Single Output Low Dropout Linear Regulator with reverse current protection. This regulator uses a new topology an NMOS pass element in a voltage-follower configuration. This topology is stable using output capacitors with low ESR, allowing a wide variety of load configurations. Load transient response is excellent, even with a small 1µF ceramic output capacitor. The NMOS topology also allows very low dropout. The TPS73733 family uses an advanced BiCMOS process to yield high precision while delivering very low dropout voltages and low ground pin current. Current consumption, when not enabled, is less than 20nA and ideal for portable applications. This device is protected by thermal shutdown and foldback current limit.
- Stable with no output capacitor or any value or type of capacitor
- Ultralow dropout voltage (130mV typical at 1A)
- Excellent load transient response even with only 1µF output capacitor
- NMOS topology provides low reverse leakage current
- 1% Initial accuracy
- 3% Overall accuracy over line, load and temperature
- <lt/>20nA Typical IQ in shutdown mode
- Thermal shutdown and current limit for fault protection
- Green product and no Sb/Br
Applications
Signal Processing, Portable Devices, Power Management
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Fixed
5.5V
3.3V
-
Positive Output
1000mA
130mV
SOT-223
-40°C
3.3V 1A LDO Voltage Regulators
No SVHC (27-Jun-2018)
2.2V
1Outputs
3.3V
-
1A
130mV
Surface Mount
6Pins
125°C
MSL 2 - 1 year
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate