Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč129.914 |
| 10+ | Kč99.066 |
| 25+ | Kč91.793 |
| 50+ | Kč87.529 |
| 100+ | Kč83.015 |
| 250+ | Kč79.253 |
| 500+ | Kč76.745 |
Product Information
Product Overview
The TPS75003RHLR is a complete Power Management Solution for FPGA, DSP and other multi-supply applications. The device has been tested with and meets all of the Xilinx Spartan-3, Spartan-3E and Spartan-3L start-up profile requirements, including monotonic voltage ramp and minimum voltage rail rise time. Independent enables for each output allow sequencing to minimize demand on the power supply at start-up. Soft-start on each supply limits inrush current during start-up. Two integrated buck controllers allow efficient, cost-effective voltage conversion for both low and high current supplies such as core and I/O. A 300mA LDO is integrated to provide an auxiliary rail such as VCCAUX on the Xilinx Spartan-3 FPGA. All three supply voltages are offered in user-programmable options for maximum flexibility.
- Two 95% efficient, 3A buck controllers and one 300mA LDO
- Adjustable (1.2 to 6.5V for bucks, 1.0 to 6.5V for LDO) output voltages on all channels
- Independent soft-start for each supply
- Independent enable for each supply for flexible sequencing
- LDO stable with 2.2µF ceramic output cap
Applications
Signal Processing, Power Management
Technical Specifications
Buck Regulator, LDO
2
3
20Pins
85°C
-
No SVHC (27-Jun-2018)
VQFN
6.5V
1
VQFN
-40°C
-
MSL 1 - Unlimited
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate