Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč21.694 |
10+ | Kč15.449 |
100+ | Kč12.264 |
500+ | Kč10.960 |
1000+ | Kč10.233 |
2500+ | Kč10.032 |
5000+ | Kč9.806 |
Product Information
Product Overview
The TXB0104PWR is a 4-bit non-inverting translator IC uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.2, 1.5, 1.8, 2.5, 3.3V and 5V voltage nodes. VCCA should not exceed VCCB. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor, the minimum value of the resistor is determined by the current-sourcing capability of the driver. It is designed so that the OE input circuit is supplied by VCCA.
- 1.2 to 3.6V on A Port and 1.65 to 5.5V on B Port (VCCA≤VCCB)
- VCC Isolation Feature - If Either VCC Input Is at GND, All Outputs are in High-Impedance State
- OE Input Circuit Referenced to VCCA
- Low-power Consumption, 5µA Maximum ICC
- Ioff Supports Partial-Power-Down Mode Operation
- Latch-up Performance Exceeds 100mA Per JESD 78, Class II
- Green Product, No Sb/Br
Applications
Audio, Consumer Electronics, Computers & Computer Peripherals
Warnings
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
4Inputs
4ns
TSSOP
1.2V
-40°C
Level Translator
TXB0104
No SVHC (27-Jun-2018)
20µA
14Pins
TSSOP
3.6V
85°C
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate