Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč23.023 |
10+ | Kč16.452 |
100+ | Kč13.067 |
500+ | Kč11.737 |
1000+ | Kč10.784 |
2500+ | Kč10.659 |
5000+ | Kč10.509 |
Product Information
Product Overview
The TXB0104RUTR is a 4-bit Bidirectional Voltage-level Shifter with auto direction sensing and ±15kV ESD protect. This non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track VCCA and accepts any supply voltage from 1.2 to 3.6V. The B port is designed to track VCCB and accepts any supply voltage from 1.65 to 5.5V. This allows for universal low-voltage bidirectional translation between any of the 1.2, 1.5, 1.8, 2.5, 3.3 and 5V voltage nodes. VCCA should not exceed VCCB. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. To ensure the high-impedance state during power up or power down, OE should be tied to GND through a pull-down resistor. The minimum value of the resistor is determined by the current-sourcing capability of the driver.
- 1.2 to 3.6V on A port and 1.65 to 5.5V on B port (VCCA ≤ VCCB)
- VCC isolation feature - If either VCC input is at GND, all outputs are in the high-impedance state
- OE input circuit referenced to VCCA
- Low power consumption (5µA maximum ICC)
- IOFF supports partial power-down-mode operation
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Communications & Networking, Portable Devices, Consumer Electronics, Computers & Computer Peripherals
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
4Inputs
4ns
UQFN
1.2V
-40°C
Voltage Level Translator
-
-
12Pins
UQFN
5.5V
85°C
-
No SVHC (27-Jun-2018)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate