Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5160-BOB
Order Code2846895
Technical Datasheet
189 In Stock
110 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč440.154 |
Price for:Each
Minimum: 1
Multiple: 1
Kč440.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRINAMIC / ANALOG DEVICES
Manufacturer Part NoTMC5160-BOB
Order Code2846895
Technical Datasheet
Application Sub Type2-Phase Stepper Motor Controller/Driver
Silicon ManufacturerAnalog Devices
Kit Application TypeMotor Control
Silicon Core NumberTMC5160-TA
Accessory TypeBreakout Board
Kit ContentsBreakout Board TMC5160-TA
For Use WithTMC5160-TA Stepper Controller
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TMC5160-BOB TMC5160 breakout board is a development board with the dedicated TMC5160 chip. It is designed to give users the chance to rapidly prototype their applications making it possible to immediately check how the motor performs with TMC chips while developing the application's software.
- 9 to 36V supply voltage (limited by the MOSFETs)
- Iphase, RMS up to 2.8A
- Configuration & control via SPI
- S/D mode selectable via solder option
- Board width is 38.1mm, board height is 27.94mm
- 2x11 pin 2.54mm header rows for pins/connectors
- 1 to 256 microsteps
- ABN encoder interface
- Position mode, velocity mode and motion controller
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
2-Phase Stepper Motor Controller/Driver
Kit Application Type
Motor Control
Accessory Type
Breakout Board
For Use With
TMC5160-TA Stepper Controller
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Analog Devices
Silicon Core Number
TMC5160-TA
Kit Contents
Breakout Board TMC5160-TA
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007