Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
Lightweight headset with high quality sound and LED illumination suitable for use with PCs and laptops.
- High quality stereo headset for PCs and laptops
- Comfortable, lightweight headset with high quality sound
- LED illumination in continuously changing colours
- Extra large, soft over-ear cushions for maximum comfort
- Self adjusting headband
- Volume control and microphone integrated into left ear cup
- Works with all PCs and laptops with included adaptor cable
- 50mm Premium quality drivers
- 110dB Sensitivity
- 2.5m Cable
- Connector Type: 3.5mm
- 4 Pole 3.5mm to 2x 3.5mm adaptor supplied
Contents
Headset, adaptor cable and user guide
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
3.5mm, 4 Way Jack Plug
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
50mm
Lead Length
2.5m
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55