Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVM12F3G7
Order Code1840456
Product RangeOVM12
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOVM12F3G7
Order Code1840456
Product RangeOVM12
Technical Datasheet
Light Strip Length80mm
No. of LEDs3LEDs
Illumination ColourGreen
Input Voltage12VDC
Input Power9W
IP RatingIP67
Product RangeOVM12
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OVM12 series LED Module offers versatile string for surface illumination creating decorative, special effects or channel letter applications. Response time is fast for instantaneous flashing light and power consumption results in low power requirements from circuit power supply. Decorative applications include boats and motorcycles, boat houses and docks, residential under counter lighting & hidden ceiling lights, safety light around steps and pools are just a few places to create an environment for fun and emotional moods.
- 120° Beam angle
- ABS housing
- -30 to 50°C Operating temperature range
- IP67 Protection rating
Applications
LED Lighting, Lighting, Safety
Technical Specifications
Light Strip Length
80mm
Illumination Colour
Green
Input Power
9W
Product Range
OVM12
No. of LEDs
3LEDs
Input Voltage
12VDC
IP Rating
IP67
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718