Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoLAB1
Order Code1056461
Also Known AsGTIN UPC EAN: 5410329343798
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoLAB1
Order Code1056461
Also Known AsGTIN UPC EAN: 5410329343798
Technical Datasheet
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A space saving lab solution featuring a multimeter, a power supply and a soldering iron. Covers 99% of your home lab needs and is the perfect solution for starters or schools.
- Digital Multimeter 3 1/2 backlit LCD
- Automatic polarity indication
- Diode, transistor and continuity test
- Data-hold function and buzzer
- LED overload indication
- Output on/off switch
- Very low ripple
- LED power indication
- Low-voltage iron: 24V
- Ceramic 48W heating element with temperature sensor
- Temperature range: OFF - 150 - 450°C
- Lead-free soldering possible
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
DMM test leads, user manual, sponge, spare soldering bit, 9V battery and power cable.
Technical Specifications
Kit Contents
Vellaman DMM, Regulated Power Supply, Soldering Station
SVHC
No SVHC (17-Dec-2014)
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.9