Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVELLEMAN
Manufacturer Part NoSO960
Order Code3762170
Also Known AsGTIN UPC EAN: 5410329756000
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč112.108 |
| 10+ | Kč104.082 |
Price for:Each
Minimum: 1
Multiple: 1
Kč112.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVELLEMAN
Manufacturer Part NoSO960
Order Code3762170
Also Known AsGTIN UPC EAN: 5410329756000
Socket MountingFree Hanging
Socket TerminalsQuick Connect
No. of Pins5Pins
SVHCNo SVHC (21-Jan-2025)
Product Overview
960 Relay mounting socket with leads
- Lead Length: 600mm
- No. of Leads: 5
- For use with SW05274 (Car Inverter Relay)
Technical Specifications
Socket Mounting
Free Hanging
No. of Pins
5Pins
Socket Terminals
Quick Connect
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055