Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč12,384.230 |
Product Information
Product Overview
S32K3 Automotive Telematics Box (T-BOX) is a compact, highly-optimized reference design board engineered to develop cost-effective vehicle networking and telematics applications. Based on the S32K344 MCU with lockstep Arm® Cortex®-M7, the S32K3-T-BOX provides a reference for automotive applications such as 5G telematics box plus gateway and automotive Ethernet AVB with remote diagnostic, low-predictable latency, TSN Ethernet support and a wealth of communication interfaces (CAN FD/LIN/Ethernet/SJA1110). It can be directly used by carmakers, suppliers and software ecosystem partners to accelerate the development and shorten time-to-market.
- S32K344 maxQFP172 automotive MCU Arm cortex-M7 core with HSE and supports ASIL D functional safety
- Ethernet switch SJA1110B
- Safety SBC FS26 supplying power for S32K3 and monitoring MCU status
- PMIC FS56 and PF5020 providing additional power sources for 5G module, Ethernet switch
- Automotive grade Quectel 5G module AG55xQ designed with Qualcomm SA515M with C-V2X and GNSS support
- WIFI 6 support with miniPCIE interface
- 6 channel CAN FD and 4 channel LIN support which can be used for gateway application
- Audio Codec SGTL5000 and clock multiplier CS2100 and CDCE6214 for AVB support
- E-call support with 3.0-7.0V backup battery charger and booster controller MAX20095
- Automotive grade accelerometer FXLS8967AF to monitor vehicle status
Contents
S32K3-T-BOX reference design board, 2 x wire cables for ECU connector.
Technical Specifications
NXP
Power Management
ARM
S32K3
-
S32K344
Safety System Basis Chip
Cortex-M7
Reference Design Board S32K3, 2 x Wire Cables for ECU Connector
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate