15 Product Results Found for "TME"
Find a huge range of Isolated Through Hole DC / DC Converters at Farnell Česká republika. We stock a large selection of Isolated Through Hole DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each  | 1+ Kč115.117 5+ Kč112.860 10+ Kč110.603 50+ Kč108.095 100+ Kč105.838 More Pricing...  | Min: 1 / Mult: 1  | ITE  | SIP  | 1:1  | 1W  | 1 Output  | 12V  | 80mA  | Unregulated  | 1kV  | 12V  | Fixed  | Through Hole  | 6.1mm  | 10.2mm  | 11.5mm  | 10.8V  | 13.2V  | TME Series  | |||||
Each  | 1+ Kč134.680 5+ Kč133.426 10+ Kč132.172 50+ Kč127.156 100+ Kč125.149 More Pricing...  | Min: 1 / Mult: 1  | ITE  | SIP  | 1:1  | 1W  | 1 Output  | 9V  | 110mA  | Unregulated  | 1kV  | 12V  | Fixed  | Through Hole  | 6.1mm  | 10.2mm  | 11.5mm  | 10.8V  | 13.2V  | TME Series  | |||||
Each  | 1+ Kč130.667 5+ Kč130.416 10+ Kč130.165 50+ Kč129.413 100+ Kč128.410 More Pricing...  | Min: 1 / Mult: 1  | ITE  | SIP  | 1:1  | 1W  | 1 Output  | 5V  | 200mA  | Unregulated  | 1kV  | 24V  | Fixed  | -  | 7.1mm  | 10.2mm  | 11.5mm  | 21.6V  | 26.4V  | TME Series  | |||||
Each  | 1+ Kč134.429 5+ Kč133.426 10+ Kč132.172 50+ Kč127.156 100+ Kč125.902 More Pricing...  | Min: 1 / Mult: 1  | ITE  | SIP  | 1:1  | 1W  | 1 Output  | 12V  | 80mA  | Unregulated  | 1kV  | 24V  | Fixed  | Through Hole  | 6.1mm  | 10.2mm  | 11.5mm  | 21.6V  | 26.4V  | TME Series  | |||||
Each  | 1+ Kč134.680 5+ Kč133.426 10+ Kč132.172 50+ Kč127.156 100+ Kč124.648 More Pricing...  | Min: 1 / Mult: 1  | ITE  | SIP  | 1:1  | 1W  | 1 Output  | 15V  | 65mA  | Unregulated  | 1kV  | 5V  | Fixed  | Through Hole  | 6.1mm  | 10.2mm  | 11.5mm  | 4.5V  | 5.5V  | TME Series  | |||||
Each  | 1+ Kč133.676 5+ Kč132.924 10+ Kč132.172 50+ Kč130.165 100+ Kč127.657 More Pricing...  | Min: 1 / Mult: 1  | ITE  | SIP  | 1:1  | 1W  | 1 Output  | 12V  | 80mA  | Unregulated  | 1kV  | 5V  | Fixed  | Through Hole  | 6.1mm  | 10.2mm  | 11.5mm  | 4.5V  | 5.5V  | TME Series  | |||||
Each  | 1+ Kč128.911 5+ Kč127.657 10+ Kč126.152 50+ Kč121.889 100+ Kč119.632 More Pricing...  | Min: 1 / Mult: 1  | ITE  | SIP  | 1:1  | 1W  | 1 Output  | 5V  | 200mA  | Unregulated  | 1kV  | 5V  | Fixed  | -  | 6.1mm  | 10.2mm  | 11.5mm  | 4.5V  | 5.5V  | TME Series  | |||||
Each  | 1+ Kč134.680 5+ Kč133.426 10+ Kč132.172 50+ Kč127.156 100+ Kč125.149 More Pricing...  | Min: 1 / Mult: 1  | ITE  | SIP  | 1:1  | 1W  | 1 Output  | 9V  | 110mA  | Unregulated  | 1kV  | 24V  | Fixed  | Through Hole  | 7.1mm  | 10.2mm  | 11.5mm  | 21.6V  | 26.4V  | TME Series  | |||||
Each  | 1+ Kč125.902 5+ Kč125.651 10+ Kč125.400 50+ Kč124.397 100+ Kč123.644 More Pricing...  | Min: 1 / Mult: 1  | ITE  | SIP  | 1:1  | 1W  | 1 Output  | 15V  | 65mA  | Unregulated  | 1kV  | 24V  | Fixed  | Through Hole  | 6.1mm  | 10.2mm  | 11.5mm  | 21.6V  | 26.4V  | TME Series  | |||||
Each  | 1+ Kč134.680 5+ Kč133.426 10+ Kč132.172 50+ Kč127.156 100+ Kč126.152 More Pricing...  | Min: 1 / Mult: 1  | ITE  | SIP  | 1:1  | 1W  | 1 Output  | 9V  | 110mA  | Unregulated  | 1kV  | 5V  | Fixed  | Through Hole  | 6.1mm  | 10.2mm  | 11.5mm  | 4.5V  | 5.5V  | TME Series  | |||||
Each  | 1+ Kč191.611 5+ Kč191.360 10+ Kč191.110 50+ Kč187.097 100+ Kč182.833 More Pricing...  | Min: 1 / Mult: 1  | -  | SIP  | 1:1  | 1W  | 1 Output  | 3.3V  | 260mA  | Unregulated  | 1kV  | 5V  | Fixed  | -  | 6.1mm  | 10.2mm  | 11.5mm  | 4.5V  | 5.5V  | TME Series  | |||||
2948841 RoHS  | TRACO POWER  | Each  | 10+ Kč216.190  | Min: 10 / Mult: 10  | -  | -  | -  | -  | -  | -  | -  | -  | -  | -  | -  | -  | -  | -  | -  | -  | -  | -  | |||
Each  | 1+ Kč137.438 5+ Kč136.184 10+ Kč134.930 50+ Kč130.165 100+ Kč127.657 More Pricing...  | Min: 1 / Mult: 1  | ITE  | SIP  | 1:1  | 1W  | 1 Output  | 5V  | 200mA  | Unregulated  | 1kV  | 12V  | Fixed  | Through Hole  | 6.1mm  | 10.2mm  | 11.5mm  | 10.8V  | 13.2V  | TME Series  | |||||
Each  | 1+ Kč134.680 5+ Kč133.426 10+ Kč132.172 50+ Kč127.156 100+ Kč125.149 More Pricing...  | Min: 1 / Mult: 1  | ITE  | SIP  | 1:1  | 1W  | 1 Output  | 15V  | 65mA  | Unregulated  | 1kV  | 12V  | Fixed  | Through Hole  | 6.1mm  | 10.2mm  | 11.5mm  | 10.8V  | 13.2V  | TME Series  | |||||
Each  | 1+ Kč191.611 5+ Kč191.360 10+ Kč191.110 50+ Kč187.348 100+ Kč183.586 More Pricing...  | Min: 1 / Mult: 1  | -  | SIP  | 1:1  | 1W  | 1 Output  | 3.3V  | 260mA  | Unregulated  | 1kV  | 3.3V  | Fixed  | -  | 6.1mm  | 10.2mm  | 11.5mm  | 2.97V  | 3.63V  | TME Series  | |||||