Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGJD
Manufacturer Part NoGJD910/W
Order Code3376687
Also Known AsGTIN UPC EAN: 5034689991118
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGJD
Manufacturer Part NoGJD910/W
Order Code3376687
Also Known AsGTIN UPC EAN: 5034689991118
Technical Datasheet
Current Rating-
SVHCTo Be Advised
Product Overview
GJD’s advanced, feature-rich DygiZone controller provides intelligent security lighting control which enhances security, saves energy and minimises light pollution.
- Precise 24 hour control and monitoring of 4x zones of security lighting
- User-friendly control panel and modern LCD display
- Programmable functions that accurately control the activation, timing and duration of the lighting
- When activated, the DygiZone indicates which zone is activated by an audible beep or a 10s pre-recordable voice message
- Zone indicator illumination on the control panel
- 2x Programmable timers per zone allows lighting to be automatically switched on/off at preset periods for a preset time
- Ideal for when a building or premises are unoccupied
- A system override can be made from up to 3x locations at any time
- Can be expanded to enable up to 30kW of lighting to be controlled and switched as required
Notes
4-Zone expansion unit also available (SR09386)
Technical Specifications
Current Rating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25