Print Page
Product Information
ManufacturerWELLER
Manufacturer Part NoPT-DD7.
Order Code416435
Product RangePT
Also Known As4PTDD7-1 , T0054127799 , GTIN UPC EAN: 4003019001910
Tip / Nozzle Width5mm
Tip / Nozzle StyleRound, Sloped
For Use WithTCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS, FE-50M Soldering Iron
Product RangePT
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PT-DD7 is a Round, Bent Soldering Iron Tip used with TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS and FE-50M soldering iron. This is made of pure copper with iron-plated finish.
- Shape - Round Sloped
- Suitable For - TCP12, TCP24, TCP42, TCP48, TCP55, TCPS, FE 50M
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
5mm
For Use With
TCP-12, TCP-24, TCP-42, TCP-48, TCP-55, TCPS, FE-50M Soldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Round, Sloped
Product Range
PT
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0071