Informace o produktu
Přehled produktu
The SPB104-AL-1 is an SPB104 WiFi 802.11b+g SDIO evaluation kit. The SPB104 is a complete WLAN card for evaluation and development for the 802.11b/g standard compliant WiFi component HDG104 from H&D Wireless AB. Together with platforms like the Atmel EVK1104 for the AVR32 CPU developers can evaluate and develop their own wireless applications based on the HDG104 and the feature rich AVR32 platform. The HDG104 enables a cost efficient ultra low power, high performance and feature rich WiFi client solution. It provides up to 54Mbit/s data rate when operating in the OFDM mode and up to 11Mbit/s data rate when operating in the DSSS/CCK mode. HDG104 integrates RF IC, baseband/MAC IC, EEPROM and RF filters into a highly integrated and optimized SIP solution with high quality and reliability. This minimizes the need of external components, simplifying assembly and test. This highly integrated solution is optimized for customer applications running on a host CPU.
- Lowest power consumption solution in the market for embedded applications
- High RF output TX power and RX sensitivity
- Supports both SDIO and SPI as option
- Delivered fully tested and calibrated
- Supports both external antenna or internal chip antenna by the use of a witching antenna connector
- On chip RF filter for the ISM band 2.4GHz
- Extensive DMA hardware support for data flow to reduce CPU load
- Low cost and low power consumption by use of ultra low power (ULP) technology
- On board 160KB SRAM and 1KB EEPROM
- WEP and AES hardware encryption accelerator up to 128bit
Technické specifikace
Bezdrátové Připojení
HDG104
Pouze Deska
No SVHC (15-Jan-2019)
H&D Wireless
WiFi
-
Související produkty
Nalezené produkty: 4
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Sweden
Country in which last significant manufacturing process was carried out
RoHS
Osvědčení o shodě