2. Polovodiče - IO
                                                                                                3. Další - Integrované Obvody
                                                                                                Vytisknout stránku

                                                                                                HY27UF082G2B-TPCB

                                                                                                Flash Paměť, SLC NAND, 2 GB, 256M x 8bit, Paralelní, TSOP, 48 Pinů

                                                                                                HYNIX SEMICONDUCTOR
                                                                                                Obrázky mají pouze ilustrativní charakter. Prosím projděte si popis produktu.
                                                                                                HYNIX SEMICONDUCTOR HY27UF082G2B-TPCB
                                                                                                VýrobceHYNIX SEMICONDUCTOR
                                                                                                Č. dílu výrobceHY27UF082G2B-TPCB
                                                                                                Objednací kód1712425
                                                                                                Produktová Řada3.3V Parallel NAND Flash Memories
                                                                                                Technický list

                                                                                                Data Sheet

                                                                                                Zobrazit všechny technické dokumenty
                                                                                                Již se nevyrábí

                                                                                                Informace o produktu

                                                                                                HYNIX SEMICONDUCTOR
                                                                                                VýrobceHYNIX SEMICONDUCTOR
                                                                                                Č. dílu výrobceHY27UF082G2B-TPCB
                                                                                                Objednací kód1712425
                                                                                                Produktová Řada3.3V Parallel NAND Flash Memories
                                                                                                Technický list

                                                                                                Data Sheet

                                                                                                Typ Flash PamětiSLC NAND
                                                                                                Hustota Paměti2GB
                                                                                                Konfigurace Paměti256M x 8bit
                                                                                                RozhraníParalelní
                                                                                                Pouzdro IOTSOP
                                                                                                Počet Pinů48Pinů
                                                                                                Hodinová Frekvence Max-
                                                                                                Přístupová Doba20ns
                                                                                                Napájecí Napětí Min2.7V
                                                                                                Napájecí Napětí Max3.6V
                                                                                                Montáž IOPovrchová Montáž
                                                                                                Provozní Teplota Min0°C
                                                                                                Provozní Teplota Max70°C
                                                                                                Produktová Řada3.3V Parallel NAND Flash Memories

                                                                                                Přehled produktu

                                                                                                The HY27UF082G2B-TPCB is a 8-bit 2GB NAND Flash IC. The device is offered in 3.3V Vcc power supply and with x8 and x16 I/O interface Its NAND cell provides the most cost-effective solution for the solid state mass storage market. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased. The device contains 2048 blocks, composed by 64 pages. A program operation allows to write the 2112-byte page in typical 200us and an erase operation can be performed in typical 1.5ms on a 128kB block. Data in the page can be read out at 25ns cycle time per byte(x8). The I/O pins serve as the ports for address and data input/output as well as command input. This interface allows a reduced pin count and easy migration towards different densities, without any rearrangement of footprint. Commands, Data and Addresses are synchronously introduced using CE, WE, RE, ALE and CLE input pin.

                                                                                                • Single level cell+single die+large block classification
                                                                                                • High density NAND flash memories
                                                                                                • Multiplane architecture - Array is split into two independent planes
                                                                                                • NAND interface - Address/data multiplexing and pinout compatibility for all densities
                                                                                                • Page size - (2K + 64 spare) bytes and (1K + 32 spare) words
                                                                                                • Copy back program mode - Automatic block download without latency time
                                                                                                • Fast block erase - 1.5ms (typical) block erase time and multi-block erase time (2 blocks)
                                                                                                • Cache read - Internal (2048 + 64) byte buffer to improve the read throughput
                                                                                                • Hardware data protection - Program/erase locked during power transitions
                                                                                                • Data retention - 100000 programs/erase cycles (with 1-bit/528-byte ECC)

                                                                                                Technické specifikace

                                                                                                Typ Flash Paměti

                                                                                                SLC NAND

                                                                                                Konfigurace Paměti

                                                                                                256M x 8bit

                                                                                                Pouzdro IO

                                                                                                TSOP

                                                                                                Hodinová Frekvence Max

                                                                                                -

                                                                                                Napájecí Napětí Min

                                                                                                2.7V

                                                                                                Montáž IO

                                                                                                Povrchová Montáž

                                                                                                Provozní Teplota Max

                                                                                                70°C

                                                                                                Hustota Paměti

                                                                                                2GB

                                                                                                Rozhraní

                                                                                                Paralelní

                                                                                                Počet Pinů

                                                                                                48Pinů

                                                                                                Přístupová Doba

                                                                                                20ns

                                                                                                Napájecí Napětí Max

                                                                                                3.6V

                                                                                                Provozní Teplota Min

                                                                                                0°C

                                                                                                Produktová Řada

                                                                                                3.3V Parallel NAND Flash Memories

                                                                                                Technické dokumenty (1)

                                                                                                Technical Data Sheet EN

                                                                                                Legislativa a životní prostředí

                                                                                                Země původu:
                                                                                                Country in which last significant manufacturing process was carried outZemě původu:
                                                                                                South Korea
                                                                                                Country in which last significant manufacturing process was carried out
                                                                                                Tarif č.:85423261
                                                                                                US ECCN:3A991.b.2.a
                                                                                                EU ECCN:NLR
                                                                                                Vyhovuje směrnici RoHS:Ano

                                                                                                RoHS

                                                                                                Vyhovuje směrnici RoHS o ftalátech:Bude posouzeno
                                                                                                Stáhnout osvědčení o shodě

                                                                                                Osvědčení o shodě

                                                                                                Hmotnost (kg):.045904