3 400 Nyní si můžete rezervovat zásoby na skladě
Množství | |
---|---|
1+ | 71.227 Kč |
10+ | 50.411 Kč |
100+ | 33.106 Kč |
500+ | 25.832 Kč |
1000+ | 24.152 Kč |
2500+ | 22.472 Kč |
Informace o produktu
Přehled produktu
FGC-3 M3 is a FGC series cable grounding clamp made of nylon 66(light grey, UL94 V-0). This FGC series clamps provides simultaneous fastening and grounding for coaxial and braid-shielded cables. It features high quality materials prevent the clamp from damaging the cable shielding or the insulation sleeve, excellent flexibility insures constant contact pressure and stable contact resistance under heat variation and heavy vibration conditions. The contact resistance of the highly conductive copper layer is lower than the nickel or chromium plating on the standard metallic clamps. Fastening and grounding on power and signal round cables in various applications where electrical connection between the cable and the grounding circuit is required for EMI shielding or ESD suppression.
- Resin base plated with copper foil
- Low weight and space saving solution for dedicated cable grounding
- M3 screw mounting
- Operating temperature range from -10°C to +65°C
Aplikace
Průmyslový
Technické specifikace
No SVHC (27-Jun-2024)
Technické dokumenty (1)
Alternativy pro FGC-3 M3
Nalezen 1 produkt
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě