Informace o produktu
Alternativy pro 00 11 17
Nalezené produkty: 2
Přehled produktu
Easy to carry pen-style control cabinet key with fastening clip. Contactless detection of alternating current with optical indication (red LED)- range of voltage 50 - 600 V- frequency range 50 - 60 Hz. Contactless detection of magnetic fields with optical indication (green LED). Start button. Battery saving automatic switch-off. The device switches off automatically after 2 minutes not in use.. Indicated by means of a bright LED: start-up self test, battery control and live conductor close-by. Battery case with bayonet catch. Four different key profiles can be utilised by swivelling the key holder. For control cabinets and shut-off systems in the supply of gas, water and electricity. For technical installations in buildings, e.g. air conditioning and ventilation systems, shut-off valves, mains switchboards, etc.. Universal 1/4" bit adapter for standard bits (permanent magnet for retaining). Additional bit adapter for 1/4" bits inside one key profile. With a reversible bit: cross recess PH / slot 7.0 x 1.2 mm. Tool body: plastic, fibreglass-reinforced. Key profiles: zinc die-casted.
Technické specifikace
Compute Module 3+ Series
No SVHC (27-Jun-2018)
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Germany
Country in which last significant manufacturing process was carried out
Osvědčení o shodě