Množství | |
---|---|
1+ | 200.138 Kč |
Informace o produktu
Přehled produktu
Effective cabling routing for within data cabinets and enclosures. This 19" cable management panel will maintain effective post installation maintenance of networking or PBX patching. The new CAB-MAN-1U-10 is a quality, alloy manufactured 4-ring cable management panel, 1U in height but unique in that it features larger, 10cm alloy management rings. It's ideal for higher density cables, STP cables or indeed broadcast and RF coax cables which generally have a higher overall diameter. Fit between patching panels, network switches or any other device that has multiple ports and thus multiple patch routing, it will help tidy up almost all enclosure installations and make post maintenance tasks much easier.
- 1U, 4-Ring, 19" Cable management panel
- Standard 10cm (H), 4.1cm aperture alloy ring design
- Quality, alloy constructed, powder coated design
- Ideal for effective post-installation patching cable routing
- Helps keep switch ports clear and identifiable
- Perfect for wall, telecom, data and server enclosures
- Overall dimensions (WxH): 48.3x4.4cm
Technické specifikace
Kabelová Konzole
No SVHC (14-Jun-2023)
19" Cabinet Racks
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:China
Country in which last significant manufacturing process was carried out
Osvědčení o shodě