Informace o produktu
Přehled produktu
The MTS62C19A-HS105 is a dual CMOS full-bridge Motor Driver capable of driving both windings of a bipolar stepper motor or bidirectional control two DC motors. Each of the two independent H-bridge outputs is capable of sustaining 40V and delivering up to 750mA of continuous current. The output current level is controlled by an internal pulse-width modulation (PWM) circuit that is configured using two logic inputs, a current sense resistor and a selectable reference voltage. The H-bridge outputs have been optimized to provide a low output saturation voltage drop. Full, half and micro-stepping operations are possible with the PWM current control and logic inputs. The maximum output current is set by a sensing resistor and an user-selectable reference voltage.
- Pin-to-pin compatible with L6219 circuit
- Able to drive both windings of a bipolar stepper motor
- Output current up to 750mA (each bridge)
- Internal fixed T-off time PWM current control
- Built-in protection diodes
- Internal thermal shutdown
- Under-voltage lockout
- LS-TTL compatible logic inputs with pull-up resistors
- Low R-on output resistance
- Low quiescent current
- Bidirectional DC motor capability
Výstrahy
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technické specifikace
Full-Bridge Motor Driver
2Výstupů
40V
24Pinů
5.5V
85°C
-
No SVHC (17-Jan-2022)
SOP
DC
750mA
SOP
4.5V
-20°C
-
MSL 1 - Neomezené
-
Technické dokumenty (4)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě