1202530539
Indukční Senzor Přiblížení, 3 mm, PNP / SPST-NO, M8, 10 V až 30 V, Contrinex 120253 Série
Množství | |
---|---|
1+ | 4 218.707 Kč |
3+ | 3 988.723 Kč |
Informace o produktu
Přehled produktu
1202530539 is a robust, self-contained Contrinex inductive sensor with an integrated IO-link, feature compact housings, large sensing range making it ideal for limited-space applications and challenging environments. Typical applications include industrial automation (packaging machines, material handling, food and beverage, filling plant, textile, machine tools, mobile equipment, logistics, welding machines, assembly lines, paint shops).
- Vibration and shock resistance makes these sensors withstand harsh environments
- Smallest self-contained miniature inductive sensors with IO-link provides space savings
- Provides up to 4 times operating distance than standard applications, reduces risk of sensor damage
- Smart communication system with continuously monitors process data and diagnoses sensor status
- Offers advanced parameter settings
- 4-pin M12 connector connection
- 3mm operating distance
- NO output and PNP polarity
- Stainless steel housing and embeddable mounting style
- Switching frequency is ≤ 1200Hz and operating temperature range from -25° to +85°C
Poznámky
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technické specifikace
3mm
PNP / SPST-NO
30V
To Be Advised
M8
10V
Contrinex 120253 Series
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě