Upozorněte mě při naskladnění
Množství | |
---|---|
1+ | 27 838.800 Kč |
Informace o produktu
Přehled produktu
The cDAQ-9181 is a CompactDAQ Ethernet chassis designed for small, distributed sensor measurement systems. The chassis controls the timing, synchronisation, and data transfer between C Series I/O modules and an external host. You can use this chassis with a combination of C Series I/O modules to create a mix of analogue I/O, digital I/O, and counter/timer measurements. The chassis also has four 32-bit general-purpose counters/timers. You can access these counters through an installed, hardware-timed digital C Series module for applications that involve quadrature encoders, PWM, event counting, pulse train generation, and period or frequency measurement.
Technické specifikace
NI CompactDAQ Systémy
Ethernet
cDAQ-9181
1
-
To Be Advised
Technické dokumenty (3)
Související produkty
Nalezené produkty: 5
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě