Upozorněte mě při naskladnění
| Množství | |
|---|---|
| 1+ | 133 927.200 Kč |
Informace o produktu
Přehled produktu
WLAN Test Toolkit is application software that extends the capability of NI RF instrumentation for WLAN 802.11 signal generation and analysis. This software enables you to analyse 802.11a/b/g/j/p/n/af/ah/ac/ax signals with standard-compliant, physical layer measurements such as error vector magnitude (EVM), spectrum emission mask (SEM), transmit power (TXP), and more. WLAN Test Toolkit supports multi-user signals with flexible configurations, impairments, and measurement results per user, as well as MIMO and diversity configurations. With WLAN Test Toolkit, you can perform measurements quickly and easily with interactive software front panels, create and playback open, unlocked waveforms, and speed up automated testing with the performance-optimized API.
- One year annual subscriptions
Technické specifikace
WLAN Test Toolkit Software
Předplatné
Angličtina
NI Tvorba a Analýza RF Signálu
To Be Advised
-
Ke Stažení
Windows
-
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Hungary
Country in which last significant manufacturing process was carried out
Osvědčení o shodě