Upozorněte mě při naskladnění
Množství | |
---|---|
1+ | 99 467.280 Kč |
Informace o produktu
Přehled produktu
868016-01 is a 4-Slot, 100 S/s/ch, 4-Channel CompactDAQ Voltage Measurement Bundle - The cDAQ-U4200 Bundle includes the NI-9219 C Series Universal Analog Input Module and the 4-slot cDAQ-9174 CompactDAQ Chassis for measuring signals. The NI-9219 features individually-selectable channels to help you measure signals from sensors such as strain gages, resistance temperature detectors (RTDs), thermocouples, load cells, and other powered sensors, and you can perform quarter-bridge, half-bridge, and full-bridge current measurements. This bundle also includes a desktop mounting kit for the chassis as well as four backshells that provide strain relief and operator protection from high-voltage signals.
Obsah
2 x NI-9219 analogue input module, cDAQ-9174 chassis, 9972 back shell, Desktop mounting kit.
Technické specifikace
2 x NI-9219 Analogový Vstupní Modul, cDAQ-9174 Šasi, 9972 Kryt, USB Kabel, Sada pro Stolní Montáž
To Be Advised
cDAQ-U4200
Technické dokumenty (4)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě