Informace o produktu
Alternativy pro 8007-0557
Nalezen 1 produkt
Přehled produktu
The 8007-0557 is a SMT/through-hole Rework Station with 3 individually controlled universal hand-piece channels which can be password protected to work within an approved operating temperature. A backlit, digital, LCD screen displays the temperature of all three hand-piece channels. The MBT350 incorporates Pace's SNAP-VAC desoldering technology to ensure quick, clean removal of solder from any through-hole or surface-mount joint, when used with an air pencil the pressure control valve allows for precise adjustments when working on the smallest components.
- Temperature setback and auto-OFF
- User defined operating temperature range for each channel
- ESD grounding jack
- Quiet vacuum pump
Aplikace
Údržba & Opravy
Obsah
Rework station, 2x PS-90 Solder iron and SX-90 Sodr-X-Tractor.
Technické specifikace
230V
240W
Compute Module 3+ Series
No SVHC (16-Jan-2020)
482°C
MBT350 Power Supply, 2 PS-90 Solder Iron, SX-90 Sodr-X-Tractor
-
Technické dokumenty (1)
Související produkty
Nalezené produkty: 8
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě