Informace o produktu
Alternativy pro AQZ262
Nalezen 1 produkt
Přehled produktu
The AQZ262 is a Solid State Relay with SPST-NO contact and through hole terminals. This AQZ-series Power PhotoMOS high capacity relay feature extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. The triac, photo coupler or SSR cannot be used to control signals of less than several hundred mV. High capacity type power photoMOS relay can switch a wide range of currents and voltages. Can control various types of loads, from very small loads to a maximum 6A AC/DC current for sequencers, motors and lamps.
- Controls low-level analogue signals
- High sensitivity and low on-resistance
- Low-level off state leakage current
- Bi-directional control is possible
- 3W Power dissipation
- 10ms Turn-on and 3ms turn-off maximum time
- -40 to 85°C Operating temperature range
Aplikace
Testování & Měření, Zpracování Signálu, Řízení & Ovládání Motorů, Osvětlení, HVAC
Technické specifikace
SPST-NO
AC / DC
60V
0.05ohm
1.5kV
PC Pin
10µA
No SVHC (07-Jul-2017)
SPST-NO (1 Form A)
6A
SIP-4
Skrz Desku
1mA
2pF
Compute Module 3+ Series
Technické dokumenty (3)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Osvědčení o shodě