Vytisknout stránku
Obrázky mají pouze ilustrativní charakter. Prosím projděte si popis produktu.
Již se nevyrábí
Informace o produktu
Přehled produktu
A compact VGA + Stereo audio to HDMI converter with scaler which allows a computers output to be displayed on large HDMI equipped HD TV's. Features a built in scaler function which has a selectable 720p or 1080p HDMI output resolution no matter what the VGA output resolution is set to.
- Inputs: 1x VGA & 3.5mm stereo jack sockets
- Output: 1x HDMI socket
- Selectable 720p or 1080p output resolution
- Supports VGA resolutions up to 1920x1440
- 165MHz/1.65Gbps per channel (6.75Gbps all channel) HDMI bandwidth
- 8bit per channel (24bit all channel) HDMI deep colour
- LED indication on signal detection
- Plug & play, easy to install
- Small compact design
- Dimensions (WxHxD): 59x21x55mm
- Supplied with power adaptor and user manual
Technické dokumenty (1)
Legislativa a životní prostředí
Země původu:
Country in which last significant manufacturing process was carried outZemě původu:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outZemě původu:China
Country in which last significant manufacturing process was carried out
Tarif č.:85369010
US ECCN:EAR99
EU ECCN:NLR
Vyhovuje směrnici RoHS:Ano
RoHS
Vyhovuje směrnici RoHS o ftalátech:Ano
RoHS
Stáhnout osvědčení o shodě
Osvědčení o shodě
Hmotnost (kg):.312