Informace o produktu
Alternativy pro PC2032.
Nalezen 1 produkt
Přehled produktu
3V Procell lithium coin 2032 industrial batteries are designed to deliver reliable and safe power in professional device. It features high energy density (3V) with a flat and low self-discharge. Design, safety, manufacturing, and qualification follow Procell’s stringent battery standards, which incorporate parts of the ANSI and IEC battery standards. Economically packaged. Child secure packaging: tamper-proof pack with double blister so that it is impossible for a child to open without scissors. Designed to meet all major quality, safety and environment standards: safety: IEC 60086-4, transport: UN 38.3, quality: ISO 9001, Duracell world class continuous program.
- Lithium manganese dioxide battery
- High voltage response, stable during most of the lifetime of the application
- Reliable performance
- Child safe markings and retail packaging
- Low self-discharge with long operating life (<lt/>1% after 1 year of storage at + 20°C)
- Excellent resistance to corrosion
- Nominal capacity (15Kohm cont., 2.V cut-off) of 265mAh
- 0.3mA standard continuous discharge current, 745mWh nominal energy, 11ohm AC impedance at 1KHz
- Typical weight of 2.92g (0.10oz)
- Operating temperature range -20°C to 60°C (-4°F to 140°F)
Obsah
Batteries only
Výstrahy
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technické specifikace
3V
Dioxid Manganitý Lithia
20mm
3.2mm
0
CR2032
0
No SVHC (27-Jun-2024)
CR2032
265mAh
Tlakové Kontakty
5
2.92g
5004LC
Procell Lithium Coin Batteries
Související produkty
Nalezené produkty: 2
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:China
Country in which last significant manufacturing process was carried out
Osvědčení o shodě