Informace o produktu
Přehled produktu
The GW5DLC40M04 is a neutral white High Intensity LED, which retain a high level of light quality. This produces a light output of up to 2550lm (depending on the module), a luminous flux of up to 102lm/W and a long service life of 40000 operating hours at a service temperature of 80°C. Sharp is thus setting new standards in light technology. Measuring 24 x 20 x 1.8mm and with an aluminium ceramic plate as the carrier material, the 15 and 25W variants offer the perfect solution to a whole range of lighting applications. The luminous flux is 2550lm, the serial and parallel array of the LED matrix ensures fail-proof operation while offering the lowest possible thermal emission. The flat surface of the ceramic plate and the soldering points already in place make it possible to attach the modules to a suitable heat sink without too much effort or additional connecting material, thus guaranteeing excellent heat dissipation.
- Compact, lightweight, economical and extremely bright
- Whilst still providing a very high level of light quality
Technické specifikace
Compute Module 3+ Series
2550lm
700mA
33.6W
120°
840mA
37V
Technické dokumenty (3)
Související produkty
Nalezen 1 produkt
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Osvědčení o shodě