Informace o produktu
Přehled produktu
The SI8244CB-D-IS1 is an isolated Audio Driver specifically targeted at high-power (<gt/>30W). It operates with a maximum supply voltage of 24V. Based on Silicon Labs' proprietary isolation technology, the Si824x audio driver incorporates input-to-output and output-to-output isolation, which enables level translation of signals without additional external circuits as well as use of bipolar supply voltage up to ±750V. It features an integrated dead time generator that provides highly precise control for achieving optimal THD. It has overlap protection that safeguards against shoot through current damage. The CMOS-based design also provides robust immunity from latch-up and high-voltage transients. The extremely low propagation delays enable faster modulation frequencies for an enhanced audio experience. The TTL level compatible inputs with <gt/>400mV hysteresis are available in PWM input configuration.
- PWM input
- High-precision linear programmable dead-time generator
- High latch-up immunity <gt/>100V/ns
- Up to 1500Vrms output-output isolation, supply voltage of ±750V
- Input to output isolation for low noise (up to 2500V)
- Up to 8MHz operation
- <gt/>45kV/µs Transient immunity
Technické specifikace
-
2Zesilovačů
NSOIC
-
Povrchová Montáž
125°C
-
No SVHC (15-Jan-2019)
D
2 kanály
D
4.5V až 5.5V
16Pinů
2 x Stereo
-40°C
Compute Module 3+ Series
MSL 2A - 4 týdny
NSOIC
-
-
Technické dokumenty (2)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Osvědčení o shodě