Informace o produktu
Přehled produktu
The CD4066BPWR is a single-pole single-throw (SPST) CMOS quad bilateral Analog Switch intended for the transmission or multiplexing of analog or digital signals. It is pin-for-pin compatible with the CD4016B, but exhibits a much lower on-state resistance. In addition, the on-state resistance is relatively constant over the full input-signal range. The CD4066B consists of four bilateral switches, each with independent controls. Both the p and the n device in a given switch are biased on or off simultaneously by the control signal. The well of the n-channel device on each switch is tied to either the input when the switch is on or to VSS when the switch is off. This configuration eliminates the variation of the switch-transistor threshold voltage with input signal and, thus, keeps the on-state resistance low over the full operating-signal range.
- On-state resistance flat over full peak-to-peak signal range
- Low crosstalk between switches
- Extremely low off-state switch leakage
- Very low offset current
- High effective off-state resistance
- Green product and no Sb/Br
Technické specifikace
3V až 18V
TSSOP
4Zesilovačů
SPST
125°C
-
No SVHC (27-Jun-2018)
240ohm
14Pinů
240ohm
-55°C
-
MSL 1 - Neomezené
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Osvědčení o shodě