Informace o produktu
Přehled produktu
The LM5008SDC/NOPB is a constant on-time non-synchronous Buck Regulator features all of the functions needed to implement an efficient, buck bias regulator. This high voltage regulator contains a 100V N-channel buck switch. The regulator is based on a hysteretic control scheme using an ON time inversely proportional to VIN. This feature allows the operating frequency to remain relatively constant. The hysteretic control requires no loop compensation. An intelligent current limit is implemented with forced OFF time, which is inversely proportional to Vout. This scheme ensures short-circuit protection while providing minimum foldback. Other protection features include thermal shutdown, VCC undervoltage lockout, gate drive undervoltage lockout and maximum duty-cycle limiter.
- Internal VCC regulator
- No loop compensation required
- Ultrafast transient response
- On time varies inversely with line voltage
- Operating frequency remains constant with varying line voltage and load current
- Adjustable output voltage
- Highly efficient operation
- Precision internal reference
- Low bias current
- Intelligent current limit protection
- Green product and no Sb/Br
Technické specifikace
Volitelný
Buck (Step Down)
95V
0
8Pinů
2.5V
-40°C
-
No SVHC (27-Jun-2018)
-
1Výstupů
9.5V
350mA
WSON
0
75V
125°C
MSL 1 - Neomezené
WSON
600kHz
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Osvědčení o shodě