Informace o produktu
Přehled produktu
The LMP8602MA/NOPB is a bi-directional voltage output Current Sensing Amplifier for use with current loop to voltage conversion. The input common-mode voltage range is -22 to +60V when operating from a single 5V supply or -4 to +27V with a 3.3V supply. The LMP860x is ideal parts for bidirectional current sensing applications. This device has a precise gain of 50x and is adequate in most targeted applications to drive an ADC to full-scale value. The fixed gain is achieved in two separate stages of a preamplifier with a gain of 10x and an output stage buffer amplifier with a gain of 5x. The path between the two stages is brought out on two pins to enable the option of an additional filter network or modifying the gain. The offset input pin enables these devices for unidirectional or bidirectional single supply voltage current sensing.
- Single-supply bidirectional operation
- 10µV/°C Maximum TCVOS
- 60V Maximum common mode voltage
- 0.5% Gain error
- Green product and no Sb/Br
Technické specifikace
60kHz
8Pinů
125°C
5.5V
Compute Module 3+ Series
MSL 1 - Neomezené
1mV
0.02µA
60kHz
SOIC
-40°C
3V
105dB
-
No SVHC (27-Jun-2018)
1 Zesilovač
SOIC
-
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Osvědčení o shodě