Množství | |
---|---|
250+ | 13.769 Kč |
Informace o produktu
Přehled produktu
MKP385e series THB AC and pulse metallized polypropylene film capacitors designed for hybrid and electrical vehicles and their peripheries incuding on-board and inductive charging systems, battery management, high pulse and high frequency currents, snubbering, and resonant converters. This automotive grade capacitor was designed for automotive applications where pulse, high frequency, and high AC current capabilities are required. The MKP385e features high robustness under high humidity and maximum operation temperature of 125°C for a limited period of <lt/> 500hours with reduced voltage. The MKP385e part of Vishay’s MKP radial film capacitor product line, fulfilling the requirements of IEC 60384-17 and AEC-Q200 qualified.
- Withstand 60°C at 93% RH at rated DC voltage for 56 days
- High temperature capabilities
Technické specifikace
Pokovený PP
1000pF
Velký Proud, Pulz
-
GRADE III (Podmínka Testu A)
22.5mm
2.5A
0.493ohm
26mm
16.5mm
-
-40°C
AEC-Q200
Radiální Box - 2 Pin
± 10%
Skrz Desku
2.5kV
PC Pin
2.5kV/µs
800mA
-
7mm
-
MKP385e Series
105°C
No SVHC (21-Jan-2025)
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě