Potřebujete další?
Množství | |
---|---|
1+ | 854.225 Kč |
5+ | 837.170 Kč |
Informace o produktu
Přehled produktu
High quality L-key set for recessed TORX® screws. Holding function: the wedging forces resulting from the contact pressure between the drive tip and the screw profile securely hold the screw on the tool. Featuring an extra-long arm. The BlackLaser surface treatment provides outstanding surface protection, even against corrosion, and a long service life. The tools are quickly to hand thanks to the laser-engraved and thereby wear-resistant size markings on the L-keys. Come in a practical clip fastener out of wear-resistant material, enabling secure storage of the L-keys as well as simple removal.
- L-keys for recessed TORX® screws
- Holding function for recessed TORX® screws
- BlackLaser for high corrosion protection and long service life
- L-keys are quickly to hand thanks to their size markings
- Wear-resistant clip material for enhanced durability
Technické specifikace
TX8, TX9, TX10, TX15, TX20, TX25, TX27, TX30, TX40 Torx Klíče
L Klíč
-
T8, T9, T10, T15, T20, T25, T27, T30, T40
-
No SVHC (27-Jun-2024)
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Czech Republic
Country in which last significant manufacturing process was carried out
Osvědčení o shodě