Vytisknout stránku
Obrázky mají pouze ilustrativní charakter. Prosím projděte si popis produktu.
Již není skladem
Informace o produktu
Přehled produktu
The A2500R24A is a high-performance, FCC & IC certified and ETSI compliant radio module that incorporates the Texas Instruments CC2500 transceiver chip in the industry’s smallest package (9 x 12 x 2.5mm) and is compatible with all TI approved software stacks. With an LGA pad footprint, this module is designed to effortlessly integrate into a wide range of applications.
- FCC, IC, & ETSI compliant, shielded package
- Digital RSSI output
- Programmable output power up to +0.5dBm
- High sensitivity (-104 dBm at 2.4 kBaud, 2442 MHz 1% packet error rate)
- Ultra-small package size 9 x 12 x 2.5mm
- LGA footprint
- Impedance-controlled, multi-layer PCB
- Low current consumption (16 mA in RX, 250 kBaud, 2442 MHz)
- 400 nA sleep mode current consumption
- Efficient SPI interface; all registers can be programmed with one “burst” transfer
- No additional DC decoupling required
- Integrated analogue temperature sensor
- Excellent receiver selectivity and blocking performance
- Suitable for frequency hopping systems
- Impedance-matched balun for optimized efficiency
- Support for asynchronous and synchronous serial receive/transmit mode for backwards compatibility
Technické specifikace
RF Modulace
FM
Frekvence Max
2.483GHz
Napájecí Napětí Min
1.8V
Rozhraní Modulu
SPI
Produktová Řada
-
Přenosová Rychlost Max
2.45Kbps
Citlivost dBm
-104dBm
Napájecí Napětí Max
3.6V
Napájecí Proud
16mA
SVHC
No SVHC (25-Jun-2025)
Technické dokumenty (1)
Legislativa a životní prostředí
Země původu:
Country in which last significant manufacturing process was carried outZemě původu:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outZemě původu:China
Country in which last significant manufacturing process was carried out
Tarif č.:85423990
US ECCN:EAR99
EU ECCN:NLR
Vyhovuje směrnici RoHS:Ano
RoHS
Vyhovuje směrnici RoHS o ftalátech:Bude posouzeno
SVHC:No SVHC (25-Jun-2025)
Stáhnout osvědčení o shodě
Osvědčení o shodě
Hmotnost (kg):.000359