Potřebujete další?
Množství | |
---|---|
1+ | 1 746.571 Kč |
3+ | 1 657.788 Kč |
5+ | 1 577.532 Kč |
10+ | 1 508.060 Kč |
20+ | 1 438.338 Kč |
Informace o produktu
Přehled produktu
POE-LAB1 is a design kit. It helps to streamline both the designing of power/data delivery and protection in power over ethernet (PoE) applications. This kit includes advanced components from Bourns’ broad portfolio of Semiconductor and Magnetic products that are particularly suited to support high-speed ethernet lines (up to 10 GbE) with PoE++ (Type 4) capabilities. It provides a synergistic approach that gives developers a useful resource with a wide range of options for their PoE designs that can satisfy a variety of power/data delivery and protection requirements. This design kit allows designers to evaluate how multiple product combinations can meet various PoE application specifications, all using a convenient single design kit.
- Design kit comes with 32 different products
Obsah
Ethernet transformers, Isolated DC-DC conversion transformers, Common mode choke, Ferrite beads, Single and bridge Schottky rectifier diodes, Bourns® TBU® and TCS™ high-speed protectors, Diode arrays, and TVS diodes.
Technické specifikace
Ethernet Transformers, Isolated DC-DC Conversion Transformers, Common Mode Choke, Ferrite Beads
No SVHC (21-Jan-2025)
-
Technické dokumenty (2)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě