Potřebujete další?
| Množství | |
|---|---|
| 1+ | 951.034 Kč |
Informace o produktu
Přehled produktu
CYBT-253059-EVAL is a Bluetooth® & Bluetooth® LE 5.0 module evaluation kit enables evaluation, prototyping, and development of a wide array of IoT applications using the AIROC™ CYBT-253059-02 module. This Evaluation Kit (CYBT-253059-EVAL) includes an Infineon in-house AIROC™ Bluetooth® Module hosting the AIROC™ CYW20820 that is globally certified and has PCB antenna integrated, rapidly reducing time-to-market. The AIROC™ CYBT-253059-EVAL is supported in the AIROC™ Bluetooth® SDK within ModusToolbox™ Software and Tools with copious code examples and documentation enablement for Bluetooth® LE data transfer, and Bluetooth® Mesh use cases. CYBT-253059-EVAL can be used as a standalone evaluation kit or combined with Arduino-compatible shields. The CYBT-253059-02 WICED Module is a fully integrated, fully certified, 11.0 mm x 11.0 mm x 1.70 mm, programmable, Bluetooth® Smart Ready module designed to reduce your time-to-market.
- Supports Bluetooth protocols including GAP, GATT, SMP, RFCOMM, SDP, BLE Mesh protocol
- Eval board with integrated serial flash
- Input/output interfaces for communications and programming
- Various sensors like the light sensor, thermistor and LEDs
- External headers for debugging and connectivity
- Interfaces to USB power or to a coin cell
- PCB trace antenna and integrated PA/LNA
- 24MHz crystal oscillator
Obsah
1 X module Arduino evaluation board (CYBT-223059-EVAL ) with on-board AIROC™ module (CYBT-223059-02), 1 X USB cable for USB – UART programming convenient user buttons, Bluetooth and Bluetooth LE module.
Technické specifikace
Infineon
Bezdrátové Připojení
Zkušební Deska CYBT-253059-02 BLE Modul, USB Kabel, Užitečná Uživatelská Tlačítka
No SVHC (21-Jan-2025)
CYBT-253059-02
Bluetooth Low Energy
-
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě