máte-li zájem, zaregistrujte se zde
| Množství | |
|---|---|
| 1+ | 5 246.485 Kč |
Informace o produktu
Přehled produktu
DFR1146-ENT is a LattePanda Mu - A Micro x86 Compute module with Win11 Enterprise License. LattePanda Mu is a micro x86 compute module featuring Intel N100 quad-core processor, 8GB LPDDR5 memory and 64GB storage. LattePanda Mu exposes extensive pins, including 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2, and up to 9 PCIe 3.0 lanes. These flexible ports and open-source carrier board files enable users to effortlessly design custom carrier boards to meet their unique requirements. It features Intel N100 quad-core processor with 3.4GHz turbo frequency, offering ample performance and multitasking capabilities for the majority of applications. Equipped with an Intel Processor N100, LattePanda Mu compute module offers a multi-core score of 3115 and a single-core score of 1217 on Geekbench 6, outperforming the Raspberry Pi 5, Intel Celeron N5105, and Atom x5-Z8350. Its CPU performance doubles the Raspberry Pi 5.
- Onboard 8GB 4800MHz LPDDR5 memory with IBECC supported
- 64GB eMMC 5.1 storage
- Configurable TDP: 6W to 35W
- Multiple OS support: Windows 10, Windows 11, Ubuntu
- Rich expansion pins, including: 3 HDMI/DisplayPort, 8 USB 2.0, up to 4 USB 3.2
- Rich expansion pins, including: 9 PCIe 3.0 lanes, 2 SATA 3.0, 64 expandable GPIOs
- Open-source Design Files (KiCAD) of carrier boards
- Power is 9 to 20V
- Environment: 0~60°C; 0~80% relative humidity
- Size is 69.6 x 60mm
Obsah
LattePanda Mu Compute Module (N100 8GB), Product manual, Activation Code Card (Windows 11 IoT Enterprise).
Technické specifikace
N100
-
Compute Module LattePanda Mu N100, Product Manual, Activation Code Card
No SVHC (25-Jun-2025)
i7-N100
x86
-
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:China
Country in which last significant manufacturing process was carried out
Osvědčení o shodě