Potřebujete další?
| Množství | |
|---|---|
| 1+ | 28.591 Kč |
| 10+ | 20.515 Kč |
| 50+ | 20.465 Kč |
| 100+ | 20.390 Kč |
| 250+ | 20.340 Kč |
| 500+ | 20.290 Kč |
| 1000+ | 20.214 Kč |
| 2500+ | 20.164 Kč |
Informace o produktu
Přehled produktu
The CD4516BE is a CMOS presettable binary Up/Down Counter consists of four synchronously clocked D-type flip-flops connected as counters. This counter can be cleared by a high level on the RESET line and can be pre-set to any binary number present on the jam inputs by a high level on the PRESET ENABLE line. If the CARRY-IN input is held low, the counter advances up or down on each positive-going clock transition. Synchronous cascading is accomplished by connecting all clock inputs in parallel and connecting the CARRY-OUT of a less significant stage to the CARRY-IN of a more significant stage. The CD4516B can be cascaded in the ripple mode by connecting the CARRY-OUT to the clock of the next stage. If the UP/DOWN input changes during a terminal count, the CARRY-OUT must be gated with the clock and the UP/DOWN input must change while the clock is high. This method provides a clean clock signal to the subsequent counting stage.
- Synchronous internal carry propagation
- Reset and Preset capability
- 100% Tested for quiescent current at 20V
- Standardized, symmetrical output characteristics
- Meets all requirements of JEDEC tentative standard #13B
Technické specifikace
CD4516
11MHz
DIP
16Pinů
18V
4516
125°C
-
Binární, Up / Down
15
DIP
3V
CD4000
-55°C
CD4000 LOGIC
No SVHC (27-Jun-2018)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě