Potřebujete další?
| Množství | |
|---|---|
| 1+ | 507.619 Kč |
| 10+ | 406.045 Kč |
| 25+ | 393.505 Kč |
| 100+ | 380.714 Kč |
| 360+ | 356.888 Kč |
| 720+ | 349.866 Kč |
Informace o produktu
Přehled produktu
The MAX9392EHJ+ is a anything to LVDS dual 2 x 2 crosspoint switch in 32 pin TQFP package. It performs high speed, low power and low noise signal distribution. The MAX9392 multiplex one of two differential input pairs to either or both low voltage differential signalling (LVDS) outputs for each channel. Independent enable inputs turn on or turn off each differential output pair. Four LVCMOS/LVTTL logic inputs (two per channel) control internal connections between inputs and outputs. This flexibility allows for following configurations including 2 x 2, crosspoint switch, 2:1 mux, 1:2 splitter or dual repeater. This makes MAX9392 ideal for protection switching in fault tolerant systems, loopback switching for diagnostics, fan-out buffering for clock/data distribution and signal regeneration. It is used in high speed telecom/datacom equipment, central office backplane clock distribution, DSLAM, protection switching and fault tolerant systems.
- Supply voltage range from 3V to 3.6V
- Operating temperature range from -40°C to 85°C
- 1.5GHz operation with 250mV differential output swing
- Added random jitter of 2psRMS and added deterministic jitter of 60psP-P
- Switching frequency of 2.2GHz
- Signal inputs accept any differential signalling standard
- LVDS outputs for clock or high speed data
- High level input fail safe detection for LVDS, HSTL and other GND referenced differential inputs
- LVCMOS/LVTTL logic inputs control signal routing
- Input current from -50μA to 10μA and supply current of 68mA
Výstrahy
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Poznámky
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technické specifikace
Digitální
-
3.6V
32Pinů
85°C
MSL 1 - Neomezené
CML, HSTL / LVDS
3V
TQFP
-40°C
-
No SVHC (21-Jan-2025)
Technické dokumenty (2)
Související produkty
Nalezené produkty: 3
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě