Upozorněte mě při naskladnění
| Množství | |
|---|---|
| 1+ | 1 081.700 Kč |
Informace o produktu
Přehled produktu
SC0926 is a Raspberry Pi global shutter camera. This is a specialised 1.6-megapixel camera from Raspberry Pi that is able to capture rapid motion without introducing artefacts typical of rolling shutter cameras. It is ideally suited to fast motion photography and to machine vision applications, where even small amounts of distortion can seriously degrade inference performance. With a large pixel size of 3.45μm × 3.45μm providing high light sensitivity, the Global Shutter Camera can operate with short exposure times (as low as 30μs with adequate lighting), an advantage for high-speed photography. It features a 1.6MP Sony IMX296 sensor, and it has the same C/CS-mount lens assembly as the Raspberry Pi High Quality Camera, for compatibility with the same broad variety of lenses. The Global Shutter Camera's lower resolution means that with appropriate lens magnification, an image suitable for processing by a machine vision model can be captured natively.
- Sony IMX296LQR-C 1.6MP sensor
- Large 3.45x3.45µm pixel size
- 6.3mm diagonal sensor size
- RAW10 output
- Integrated IR cut filter
- C-mount, camera includes a C to CS-mount adaptor
- Compatible with all Raspberry Pi models with full size CSI camera connector
- Separate connection cable required for Pi 5
Obsah
Camera module, C-CS mount adaptor, Screwdriver, 150mm ribbon cable, Removable plastic back cover for protection.
Poznámky
Note: IR Filter can be removed to enable IR sensitivity, but this modification is irreversible.
Technické specifikace
Global Shutter Camera
12.5 mm to 22.4 mm Focus
-
Raspberry Pi Počítače Obsahující CSI Konektor
-
Startech Laptop Privacy Filter
Sony
-
1.58MP
IMX296LQR-C
IMX296LQR-C Senzor, C-CS Adaptér Bajonetu, Šroubovák, 150mm Páskový Kabel, Plastový Zadní Kryt
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě