Potřebujete další?
| Množství | |
|---|---|
| 1+ | 256.067 Kč |
Informace o produktu
Přehled produktu
This Multicomp Pro Bluetooth Keyboard and bracket kit allows you to add a compact keyboard to your Raspberry Pi 4 Touchscreen Case. Easy to install, the bracket simply screws into the fixing points on the touchscreen case to create a compact workstation setup for your Raspberry Pi. The keyboard has an rechargeable lithium battery and is charged with the included micro USB cable. This keyboard can be used with Windows and Mac computers as well as android tablets and smartphones. Compact and lightweight, you can easily take it with you as a travel accessory and use the wireless keyboard with other devices that support Bluetooth.
- Bluetooth Version 3.0 + EDR Airoha Chip
- Rechargeable Lithium battery integrated
- 10m Wireless operating range
- Standby time Approx 90 days
- Working time Approx 45 hours
Obsah
Bluetooth keyboard, touchscreen case bracket, USB cable and user guide
Poznámky
Upon successful connection with a device: Press Fn+Q (Android) W (Windows) E (iOS) keys together to shift between Android, Windows, iOS systems. Otherwise some functions keys will only be partially activated. Pi Touchscreen and touchscreen case shown for illustration only, not included.
Technické specifikace
Bluetooth Klávesnice, Sada Konzoly
Vývojové Desky Raspberry Pi 4 Model B
Multicomp Pro Bluetooth Keyboards
Plast
7mm
200mm
125mm
Černá
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě