Potřebujete další?
Množství | |
---|---|
1+ | 2 566.687 Kč |
Informace o produktu
Přehled produktu
FIT0476 is a 10.1" diagonal - 1280x800 IPS HDMI/VGA/AV display (compatible with Raspberry Pi & LattePanda). This 10.1-inch high-resolution 1280 x 800 IPS display is specially designed as a monitor for LattePanda(which could be used as a Windows 10 development board), Raspberry Pi, and other mini PCs. The HDMI/VGA/AV interfaces ensure its wide compatibility. Making a digital photo frame, playing a video, adding a face for your robot, you can expand your imagination, make more fun.
- 10.1-inch screen size, a-Si TFT-LCD panel
- Screen dimension is 217 x 135mm, display dimension is 230 x 149 x 5.0mm
- 1280x800, WXGA (RGB) resolution, HFFS, normally black, transmissive display mode
- Hard coating surface, 350 cd/m^2 brightness
- 800:1 (min.) contrast ratio
- 7.5 to 12V input voltage
- 6 to 7.5W rated power
- AV + VGA + HDMI (HDMI 1.2) signal input
- Support audio output
Obsah
HDMI+Vga+2AV LCD controller board, 10.1Inch 1280x800 IPS LCD panel, Speaker (Pair), LVDS cable, Keypad module (Adjustment Button).
Technické specifikace
10.1" TFT LCD Display
LattePanda V1 Jednodeskový Počítač, Raspberry Pi & jiné mini PC
No SVHC (21-Jan-2025)
10.1" Úhlopříčka - 1280x800 IPS HDMI/VGA/AV Displej
-
Technické dokumenty (3)
Legislativa a životní prostředí
Osvědčení o shodě