Vytisknout stránku
Obrázky mají pouze ilustrativní charakter. Prosím projděte si popis produktu.
VýrobceSAMSUNG
Č. dílu výrobceRASPBERRY-PI / PROG-4GB-SDCARD
Objednací kód2113756
Vaše číslo dílu
Technický list
Již není skladem
Přehled produktu
The RASPBERRY-PI / PROG-4GB-SDCARD is a memory card that is specifically designed to meet the security, capacity, performance and environment requirements inherent in newly emerging audio and video consumer electronic devices. The SD will include a copyright protection mechanism that complies with the security of the SDMI standard and will be faster and capable for higher Memory capacity. The SDCARD communication is based on an advanced 9pin interface designed to operate in at maximum operating frequency of 208MHz and 2.7V to 3.6V operating voltage range with two type signalling(1.8V & 3.3V).
- Compliant with SD memory card specifications physical layer specification version 3.0
- Based on SD memory card specification 3.0 compatible test device
- Bus speed support up to SDR104 (1.8V signalling, frequency up to 208MHz)
- Bus speed support high speed mode for backward compatible (3.3V signalling, frequency up to 50MHz)
- FAT32 3,947,888,640byte
- Write performance 9MB/s
- Read performance 65MB/s
- SD card max. 2.5g weight
Technické specifikace
Kapacita Paměti
4GB
Technické dokumenty (1)
Legislativa a životní prostředí
Země původu:
Country in which last significant manufacturing process was carried outZemě původu:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outZemě původu:Japan
Country in which last significant manufacturing process was carried out
Tarif č.:85235110
US ECCN:EAR99
EU ECCN:NLR
Vyhovuje směrnici RoHS:Ano
RoHS
Vyhovuje směrnici RoHS o ftalátech:Bude posouzeno
Stáhnout osvědčení o shodě
Osvědčení o shodě
Hmotnost (kg):.06