180 Nyní si můžete rezervovat zásoby na skladě
| Množství | |
|---|---|
| 1+ | 642.299 Kč |
| 5+ | 618.473 Kč |
| 10+ | 594.396 Kč |
| 25+ | 565.805 Kč |
| 50+ | 554.519 Kč |
Informace o produktu
Přehled produktu
S70GL02GT12FHIV10 is a S70GL02GT 2Gb MIRRORBIT™ flash memory device is fabricated on 45-nm MIRRORBIT™ process technology. This device offers a fast page access time of 20ns with a corresponding random access time of 110ns. It features a write buffer that allows a maximum of 256 words/512bytes to be programmed in one operation, resulting in faster effective programming time than standard single byte/word programming algorithms. This makes the device an ideal product for today’s embedded applications that require higher density, better performance and lower power consumption.
- CMOS 3.0V core with versatile I/O, 45nm MIRRORBIT™ process technology
- Single supply (VCC) for read/program/erase (2.7V to 3.6V), wide I/O voltage (VIO): 1.65V to VCC
- 512-byte programming buffer, programming in page multiples, up to a maximum of 512bytes
- Suspend and resume commands for program and erase operations
- Status register, data polling, and ready/busy pin methods to determine device status
- Advanced sector protection (ASP), volatile and non-volatile protection methods for each sector
- Separate 1024-byte one time program (OTP) array with two lockable regions
- Protects the last sector of the device, regardless of sector protection settings
- 100000 program-erase cycles, 20-year data retention, fortified ball grid array, 1.0mm pitch package
- 120ns speed, industrial plus (–40°C to +105°C) temperature range
Technické specifikace
Paralelní NOR
2Gbit
256M x 8bit / 128M x 16bit
Paralelní
FBGA
-
120ns
3.6V
Povrchová Montáž
85°C
No SVHC (21-Jan-2025)
2Gbit
256M x 8bit / 128M x 16bit
Paralelní
FBGA
64Pinů
-
2.7V
-
-40°C
3V Parallel NOR Flash Memories
Technické dokumenty (1)
Legislativa a životní prostředí
Osvědčení o shodě