Potřebujete další?
| Množství | |
|---|---|
| 1+ | 16 092.080 Kč |
Informace o produktu
Přehled produktu
EVAL-ADTF3175D-NXZ time of flight (ToF) evaluation kit is showcasing the ADTF3175 module with ADI's depth ISP, the ADSD3500. The kit supports Ethernet over USB connectivity to a PC for real-time visualization, capture and post processing of depth data. The kit includes host PC software (Windows) and an open source multi-platform SDK for custom application development.
- Resolution: 1024×1024 TOF sensor
- Illumination: FOI 81°x81° - 940nm VCSEL
- Field of view: FOV 75°x75°
- Operating range: 0.4 to 4m at 15% reflectance (native)
- Depth noise: <lt/>15mm
- Accuracy: ± 3mm depth error
Obsah
ADTF3175D evaluation module (ADTF3175 module, i.MX8 M plus SOM (SolidRun), Camera interface board, ADSD3500 interposer board), 16GB flashed microSD card (Inserted in module SD card slot), USB-C to USB-C cable, Tripod.
Poznámky
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technické specifikace
Evaluation Board
3D Senzor Doby Pohybu
No SVHC (21-Jan-2025)
ADTF3175
Zkuš. Des. ADTF3175, Des. ADSD3500, i.MX8 M Plus SOM, Des. Rozhraní Kamery, MicroSD Karta, Kabel, Stativ
Technické dokumenty (2)
Související produkty
Nalezen 1 produkt
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě