Potřebujete další?
| Množství | |
|---|---|
| 1+ | 1 817.798 Kč |
| 10+ | 1 386.422 Kč |
| 25+ | 1 278.077 Kč |
Informace o produktu
Přehled produktu
The CL1860 is a 1.5m Mains Test Block with Euro male to Euro male connectors. Lid open the wires of a plugless lead can be inserted into the insulated clips. When the lid is closed, current passes to the equipment being demonstrated or tested. A neon light shows that the connector is live hot and ready to use. The fuse (BS 1362) is easily accessible for replacement. The connector is made of tough, safe materials. The base is phenolic, moulded for insulation and rigidity. The lid is flame retardant glass filled thermo plastic. The insulated clips are colour colour coded for easy identification. The flexible cable grip will take any normal mains cable. Only one small screwdriver is needed for both the base entry and the terminal screws.
Výstrahy
Always connect the earth connection for safety. This device is intended for use by suitably qualified personnel when making connection to the mains supply for test purposes only.
Technické specifikace
Tester Přívodních Zástrček UK / Evropa
-
Quicktest
No SVHC (21-Jan-2025)
-
-
EU
Technické dokumenty (3)
Alternativy pro CL1860
Nalezené produkty: 2
Související produkty
Nalezené produkty: 3
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Osvědčení o shodě