Potřebujete další?
| Množství | |
|---|---|
| 1+ | 20 239.309 Kč | 
Informace o produktu
Přehled produktu
SL400 is a personal noise dosimeter with a USB interface. Sound level monitoring is essential to determine what protective measures are required for employees who are routinely exposed to loud noise. Perform noise surveys in compliance with OSHA, MSHA, DOD, ACGIH, and ISO standards with the Extech SL400 dosimeter. An SL400 noise accumulation survey can determine total sound exposure over an 8-hour period. This compact, lightweight dosimeter can also serve as a sound level meter, logging up to 999,999 readings with sampling times between 1 second and 24 hours. The SL400 comes with PC software to control setup and retrieve stored events or analyse real-time measurements. Typical applications are personal accumulated noise exposure measurement, workplace noise assessment, OSHA and other regulatory agencies compliances.
- Measures frequency weighted noise exposure and peak (C, Z) sound level
 - Adjustable criterion level, exchange rate, and threshold
 - One user-defined measurement setup
 - Criterion is 30dB to 140dB in 0.1dB steps, 3dB, 4dB, 5dB, or 6dB exchange rate
 - 20Hz to 8KHz frequency bandwidth, memory is dose: 10,000points/SLM: 999,999points
 - Condenser 32" (81.3cm) microphone
 - 30dB to 140dB in 0.1dB steps threshold
 - Fast, slow, impulse response rate
 - Supplied with 9V, PP3 battery
 - 2-year warranty
 - Dimensions: 107x65x33mm
 
Obsah
SL400 personal noise dosimeter with a USB interface, Belt clip, Clip-on 0.5" (12.7mm) microphone with 32" (81.3cm) cable and windscreen, 9V battery, software, USB cable, and carrying case.
Poznámky
A 15% discount has been applied to this SKU, and the offer is valid until June 30, 2025
Technické specifikace
70dB
1.4dB
5°C
-
140dB
-
40°C
No SVHC (27-Jun-2024)
Technické dokumenty (1)
Legislativa a životní prostředí
Country in which last significant manufacturing process was carried outZemě původu:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Osvědčení o shodě